You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 1.4m Steel Security Chain -
K45010L140
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K45010L140
- Order Code:
- SR12278
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969901283
- Technical Datasheet:
- K45010L140 Datasheet
Product Overview
- Woven fabric sleeve to protect paintwork from accidental damage
- Square section chain for extra resistance against bolt cutter attacks
- Hardened boron steel links to protect against hacksaw and cropping attacks
- Induction welded links to resist torsion and pull attacks
- Fully galvanised finish to protect against corrosion
Product Information
- :
- -
- :
- -
- :
- 10mm
- :
- 38mm
- :
- 15mm
- :
- 10mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.55 (£39.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.