Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK45010L140Copy
Order CodeSR12278
Also Known AsGTIN UPC EAN: 5013969901283
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.88 |
Price for:Each
Minimum: 1
Multiple: 1
£32.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK45010L140Copy
Order CodeSR12278
Also Known AsGTIN UPC EAN: 5013969901283
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter10mm
Internal Width38mm
Internal Height15mm
Pin Diameter10mm
Load Breaking Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Woven fabric sleeve to protect paintwork from accidental damage
- Square section chain for extra resistance against bolt cutter attacks
- Hardened boron steel links to protect against hacksaw and cropping attacks
- Induction welded links to resist torsion and pull attacks
- Fully galvanised finish to protect against corrosion
Technical Specifications
External Diameter
-
Wire Diameter
10mm
Internal Height
15mm
Load Breaking Min
-
SVHC
No SVHC (21-Jan-2025)
Thread Length
-
Internal Width
38mm
Pin Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.08