Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,750.00 |
Product Information
Product Overview
LanXPLORER is an in-line network tester with active and passive troubleshooting capabilities for Ethernet connectivity and cabling issues in multi-media environments including copper, fibre and WiFi. In addition to VoiP testing, LanXPLORER provides detailed network statistics and device mapping including diagnosing low level Ethernet issues that cannot be detected by Windows applications or managed switches. LanXPLORER also includes a loopback mode for transmission testers.
- Enables testing in WiFi and fibre networks as well as in-line testing on copper
- Enables IT technicians to perform tests without a laptop, wiremapper and separate PoE+ tester
- User-exchangeable RJ45 connectors
- Advanced Ethernet diagnostics
- Loopback mode
- Wiremapping by pin as well as pair
- Reporting of test results
- Support for IPv6 and PoE+
Contents
Contents: 1x LanXPLORER PRO test unit, 1x remote unit No.1, 1x external USB high sensitivity WiFi antenna, 2x patch cables - 30cm, Cat5e STP, 1x manual on CD, 1x quick reference guide, 1x carrying case, 1x NiMH battery pack, 1x power supply with EU/UK adaptor, 1x IDEAL amplifier probe 62-164, 1x RJ45 insert extraction tool, 10x lifejack RJ45 inserts
Technical Specifications
LCD Colour
-
10Mbps, 100Mbps, 1Gbps
To Be Advised
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate