You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAN Network Copper and Fibre Optic Cable Tester with WiFi -
LANXPLORER PRO PREMIUM KIT
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- LANXPLORER PRO PREMIUM KIT
- Order Code:
- IN06509
- Also Known As:
- R150001, GTIN UPC EAN: 0783250732890
- Technical Datasheet:
- LANXPLORER PRO PREMIUM KIT Datasheet
Product Overview
- Enables testing in WiFi and fibre networks as well as in-line testing on copper
- Enables IT technicians to perform tests without a laptop, wiremapper and separate PoE+ tester
- User-exchangeable RJ45 connectors
- Advanced Ethernet diagnostics
- Loopback mode
- Wiremapping by pin as well as pair
- Reporting of test results
- Support for IPv6 and PoE+
Contents
Contents: 1x LanXPLORER PRO test unit, 1x remote unit No.1, 1x external USB high sensitivity WiFi antenna, 2x patch cables - 30cm, Cat5e STP, 1x manual on CD, 1x quick reference guide, 1x carrying case, 1x NiMH battery pack, 1x power supply with EU/UK adaptor, 1x IDEAL amplifier probe 62-164, 1x RJ45 insert extraction tool, 10x lifejack RJ45 inserts
Product Information
- :
- LCD Colour
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2,699.00 (£3,238.80) | ( ) |
| 3+ | £2,675.22 (£3,210.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























