Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £208.28 |
Product Information
Product Overview
The detector D-tect 120 Professional is an intuitive radar scanner developed for almost all materials. Spot measurement provides accurate detection on narrow surfaces, while the centre finder shows the precise location of an object's centre. Additionally, Dual Power Source technology allows for use with both a 12V Li-ion battery or standard alkaline batteries. It is suitable for a range of craftsmanship disciplines to locate pipes filled with water and cables as well as to avoid drilling mishaps when performing carpentry, plumbing, electrical, and HVAC applications. The D-tect 120 Professional offers a simple user interface with three self-explanatory selection buttons for adjusting to various applications and it is able to detect objects at depths of up to 12cm. Audio and visual signals notify the user when objects are detected in the wall.
- Intuitive radar scanner for almost all materials
- Spot measurement provides accurate detection on narrow surfaces
- Centre finder offers visual guidance, to clearly identify the precise location of the object's centre
- Dual Power Source allows for use with a 12V Li-ion battery or with standard alkaline batteries
Contents
Detector, 4x AA Batteries, Alkaline Battery Adapter & Pouch
Technical Specifications
Cable, Ferrous Metal, Non Ferrous Metal, Wood
206mm
85mm
-
120mm
92mm
500g
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate