You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D-Tect 120 Professional Multi-Material Cable, Wire, Metal, Copper Detector / Finder - 

0601081303

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0601081303
Order Code:
TL23298
Also Known As:
GTIN UPC EAN: 4059952641508
Technical Datasheet:
0601081303   Datasheet
See all Technical Docs

Product Overview

The detector D-tect 120 Professional is an intuitive radar scanner developed for almost all materials. Spot measurement provides accurate detection on narrow surfaces, while the centre finder shows the precise location of an object's centre. Additionally, Dual Power Source technology allows for use with both a 12V Li-ion battery or standard alkaline batteries. It is suitable for a range of craftsmanship disciplines to locate pipes filled with water and cables as well as to avoid drilling mishaps when performing carpentry, plumbing, electrical, and HVAC applications. The D-tect 120 Professional offers a simple user interface with three self-explanatory selection buttons for adjusting to various applications and it is able to detect objects at depths of up to 12cm. Audio and visual signals notify the user when objects are detected in the wall.
  • Intuitive radar scanner for almost all materials
  • Spot measurement provides accurate detection on narrow surfaces
  • Centre finder offers visual guidance, to clearly identify the precise location of the object's centre
  • Dual Power Source allows for use with a 12V Li-ion battery or with standard alkaline batteries

Contents

Detector, 4x AA Batteries, Alkaline Battery Adapter & Pouch

Product Information


:
Cable, Ferrous Metal, Non Ferrous Metal, Wood

:
120mm

:
206mm

:
92mm

:
85mm

:
500g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4059952641508

5 In stock Need more?

???PF_PDP_RSP_SUP???

£208.66 ( £250.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £208.66 (£250.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --