Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoEVO200Copy
Order CodeSI16075
Product RangeEvolution - EVO System
Also Known AsGTIN UPC EAN: 0849713036353
Technical Datasheet
2 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £212.48 |
Price for:Each
Minimum: 1
Multiple: 1
£212.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoEVO200Copy
Order CodeSI16075
Product RangeEvolution - EVO System
Also Known AsGTIN UPC EAN: 0849713036353
Technical Datasheet
Generator TypePetrol
Output Power6.5hp
Voltage Rating-
Output Voltage-
Frequency-
Output Current-
Running Time Max-
Operating Time-
Product RangeEvolution - EVO System
SVHCNo SVHC (17-Jan-2023)
Product Overview
One Engine. Multiple Outputs. Endless Functionality. Featuring EVO-SYSTEM® Technology, making the engine compatible with all outputs within the EVO-SYSTEM® range. The most cost effective way to buy petrol driven products; you only need one engine! Choose from a range of compatible outputs including pressure washer, water pump and generator.
- 4 Stroke, low emissions, quiet running,simple to use, no mixing with oil, just add unleaded fuel
- Heavy duty robust metal frame Supplied with wheel kit and foldaway handle
- 6.5hp Motor, 4-stroke petrol engine, recoil start
- Fuel capacity: 3.1Ltr, Max. speed: 3600rpm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Generator Type
Petrol
Voltage Rating
-
Frequency
-
Running Time Max
-
Product Range
Evolution - EVO System
Output Power
6.5hp
Output Voltage
-
Output Current
-
Operating Time
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84079010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.6