Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No60-700Copy
Order CodeTL21636
Also Known AsGTIN UPC EAN: 0025997607001
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.10 |
Price for:Each
Minimum: 1
Multiple: 1
£21.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Roughneck High Velocity Claw Hammer has been designed for maximised velocity during the swing resulting in far greater striking forces. The narrow, extra long shaft allows for more accurate strikes at far higher speeds. The one-piece forged construction offers maximum strength and safety, whilst the triple injected soft grip handle reduces shock and transmission of vibrations. Also features a magnetic nail holder for easier starting, particularly in hard to reach places.
- Narrow extra long shaft
- Shock reducing design
- One piece steel construction
- Nail holder
- Soft grip
- Drop forged
- Heat treated
- Weight: 454g (16oz)
- Overall Length: 383mm
Technical Specifications
Head Weight - Metric
454g
Handle Type
Soft Grip
SVHC
To Be Advised
Head Weight - Imperial
16oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.865