2. Tools & Maintenance
                                                                                                                                                                                                                                                                                                                                                                  3. Power Tools
                                                                                                                                                                                                                                                                                                                                                                  4. Breakers & Demolition
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  1600W Demolition Breaker Hammer 230V - TC-DH 43

                                                                                                                                                                                                                                                                                                                                                                  EINHELL
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 1600W Demolition Breaker Hammer 230V
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 - undefined
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 - undefined
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 - undefined
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 - undefined
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 - undefined
                                                                                                                                                                                                                                                                                                                                                                  EINHELL TC-DH 43 - undefined
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerEINHELL
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoTC-DH 43Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeTL21986
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 4006825638899
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  2 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£137.48
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £137.48 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  EINHELL
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerEINHELL
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoTC-DH 43Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeTL21986
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 4006825638899
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage VAC230V
                                                                                                                                                                                                                                                                                                                                                                  Chuck Size-
                                                                                                                                                                                                                                                                                                                                                                  Drilling Capacity Steel-
                                                                                                                                                                                                                                                                                                                                                                  Drilling Capacity Wood-
                                                                                                                                                                                                                                                                                                                                                                  Drilling Capacity Concrete-
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  Plug TypeUK Type G
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  With the Einhell demolition hammer TC-DH 43, ambitious DIYers can get stuck into even heavy demolition work. Excellent performance for demolition work in the home and in the garden is guaranteed thanks to its single impact power of 43 J. The SDS-hex tool chuck ensures quick and easy tool changes. The additional handle of the TC-DH 43 is designed in such a way that it can be adjusted through 180 degrees, which allows the demolition hammer to be flexibly adapted to any working position. In the process, the 3m long rubber cable offers maximum mobility. The demolition hammer offers robust and durable design and construction and is therefore also suitable for continuous operation. The demolition hammer is ready to use straight away with the supplied flat and pointed chisel. The unit is supplied in a practical transport and storage case.

                                                                                                                                                                                                                                                                                                                                                                  • Top demolition performance by 43 J single impact power
                                                                                                                                                                                                                                                                                                                                                                  • Robust SDS-hex tool chuck for fast tool change
                                                                                                                                                                                                                                                                                                                                                                  • 180° Adjustable additional handle for flexible working
                                                                                                                                                                                                                                                                                                                                                                  • Robust, durable construction for strong long-term operations
                                                                                                                                                                                                                                                                                                                                                                  • Robust 3m rubber cable for maximum mobility
                                                                                                                                                                                                                                                                                                                                                                  • Ready for immediate work thanks to supplied pointed & flat chisel
                                                                                                                                                                                                                                                                                                                                                                  • Supplied in a practical transport and storage case
                                                                                                                                                                                                                                                                                                                                                                  • Power: 1600W
                                                                                                                                                                                                                                                                                                                                                                  • Impact Rate: 1800 min^-1
                                                                                                                                                                                                                                                                                                                                                                  • Impact Power: 43 J
                                                                                                                                                                                                                                                                                                                                                                  • Tool Holder: SDS-HEX 30mm
                                                                                                                                                                                                                                                                                                                                                                  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                                                                                                                                                                                                                                                                                  Notes

                                                                                                                                                                                                                                                                                                                                                                  Domestic Warranty Only - Not For Commercial Use

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage VAC

                                                                                                                                                                                                                                                                                                                                                                  230V

                                                                                                                                                                                                                                                                                                                                                                  Drilling Capacity Steel

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Drilling Capacity Concrete

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Plug Type

                                                                                                                                                                                                                                                                                                                                                                  UK Type G

                                                                                                                                                                                                                                                                                                                                                                  Chuck Size

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Drilling Capacity Wood

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                                  Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                  TC-DH 43 Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  China
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:84597000
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):21.6
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.