Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFR810B-17Copy
Order CodeSD02772
Also Known AsFR810B-17
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £640.00 |
Price for:Each
Minimum: 1
Multiple: 1
£640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFR810B-17Copy
Order CodeSD02772
Also Known AsFR810B-17
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max600°C
Output Power1.2kW
Kit ContentsN51-02 Handpiece, B5048 Hldr/B3023 Knob, A1438/A1439/A1520 Vacuum Suction Pads/B2300 Heat Resist Pad
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
A tool that provides powerful, hot airflow for repairing high heat capacity circuit boards that require high blow volume and high output, and sufficient hot airflow for appropriate blow volume and high output for high-density mounting substrates.
- 670W high power and large volume hot air improves work efficiency
- Performs the same work in only one-third of the time compared to a conventional model
- Provides powerful, hot airflow for repairing high heat capacity circuit boards
- Vacuum pick up function for easy and safe removal of components
- Possible to make a simple thermal profile by Chain Presets function
- Reduces the thermal impact on boards and components
- Soldering tip and nozzle set available separately
- Temperature range: 50°C to 600°C
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Station with handpiece, nozzle (∅4mm), handpiece holder, vacuum pipe control knob (with screw), 6x pads 2x each of Ø3mm, Ø5mm, Ø7.6mm), heat-resistant pad, power lead, and temperature distribution chart
Technical Specifications
Supply Voltage VAC
230V
Output Power
1.2kW
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Heat Temperature Max
600°C
Kit Contents
N51-02 Handpiece, B5048 Hldr/B3023 Knob, A1438/A1439/A1520 Vacuum Suction Pads/B2300 Heat Resist Pad
Plug Type
UK Type G
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.931