0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

12v Lcd Tvs

Displaying products for 12v Lcd Tvs - from our range of leading brand manufacturers.

Page

1
SEMTECH SM712.TCT - TVS Diode, Bidirectional, 12V, 26V, SOT-23, 3 Pins

SEMTECH

TVS Diode, Bidirectional, 12V, 26V, SOT-23, 3 Pins

Order Code: SC19271

Manufacturer Part No: SM712.TCT

The SM712.TCT is a Transient Voltage Suppressor (TVS) Diode, designed for asymmetrical protection in multi-point data transmissi…

RoHS

£1.32 EX VAT

STMICROELECTRONICS SMBJ12A-TR - TVS Diode, Transil SMBJ, Unidirectional, 12V, 25.3V, DO-214AA (SMB), 2 Pins

STMICROELECTRONICS

TVS Diode, Transil SMBJ, Unidirectional, 12V, 25.3V, DO-214AA (SMB), 2 Pins

Order Code: SC19294

Manufacturer Part No: SMBJ12A-TR

The Transil SMBJ series from STMicroelectronics are transient voltage suppressing diodes. These diodes are used to protect sensi…

RoHS

£0.18 EX VAT

ANSMANN 4000392 - Battery Tester Energy Check LCD

ANSMANN

Battery Tester Energy Check LCD

Order Code: BT06176

Manufacturer Part No: 4000392

Convenient multifunction battery tester that is suitable for all common rechargeable, alkaline, lithium and zinc air batteries. …

RoHS

£42.10 EX VAT

NEXPERIA PESD12VL2BT,215 - Low Capacitance Double Bi-directional ESD Protection Diode, TVS, 37V, SOT-23, 12V

NEXPERIA

Low Capacitance Double Bi-directional ESD Protection Diode, TVS, 37V, SOT-23, 12V

Order Code: SC18116

Manufacturer Part No: PESD12VL2BT,215

The PESD12VL2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the da…

RoHS

£0.13 EX VAT

MARTINDALE ELECTRIC VT28 - 690V Voltage Tester with LCD Display

MARTINDALE ELECTRIC

690V Voltage Tester with LCD Display

Order Code: IN06949

Manufacturer Part No: VT28

The VT28 is a compact voltage tester that measures continuity, phase rotation and voltages between 12V and 690V and includes an …

RoHS

£63.00 EX VAT

TESTO 750-3 - 690V Voltage Tester with RCD Test and LCD Display

TESTO

690V Voltage Tester with RCD Test and LCD Display

Order Code: IN07538

Manufacturer Part No: 750-3

• Allows voltage and continuity testing and rotating magnetic field measurement • Fibre-optic technology for optimum voltage ind…

RoHS

£76.50 EX VAT

MULTICOMP MC32882 - LCD Tactile Switch, SPST, SMD, 100gf, 12V DC, 50mA

MULTICOMP

LCD Tactile Switch, SPST, SMD, 100gf, 12V DC, 50mA

Order Code: SW06702

Manufacturer Part No: MC32882

The MC32882 is a black SMD Tactile Switch. It is made of LCP (liquid crystal polymer) base and steel cover. • SPST Contact Confi…

RoHS

£0.28 EX VAT

LG 32LQ631C - 32" Full HD Commercial LCD TV

LG

32" Full HD Commercial LCD TV

Order Code: AV30216

Manufacturer Part No: 32LQ631C

High performance Full HD TV designed for use in hospitality and commercial applications. The 32LQ631C features LG's WebOS Smart …

RoHS

£199.00 EX VAT

BOURNS CDSOT23-SM712 - SMD TVS Diode, CDSOT23, Bidirectional, 12V, 26V, SOT-23

BOURNS

SMD TVS Diode, CDSOT23, Bidirectional, 12V, 26V, SOT-23

Order Code: SC19115

Manufacturer Part No: CDSOT23-SM712

CDSOT23-SM712 is a surface-mount TVS diode. It provides ESD, EFT and surge protection for data ports meeting IEC 61000-4-2 (ESD)…

RoHS

£1.38 EX VAT

LITTELFUSE SM712-02HTG - ESD Protection Device, Asymmetrical TVS Diode Array, 31V, SOT-23, 3 Pins, 12V, 600W

LITTELFUSE

ESD Protection Device, Asymmetrical TVS Diode Array, 31V, SOT-23, 3 Pins, 12V, 600W

Order Code: SC18161

Manufacturer Part No: SM712-02HTG

TVS diode array is designed to protect RS485 applications with asymmetrical working voltages (-7V to 12) from damage due to ESD,…

RoHS

£0.59 EX VAT

ANSMANN 1900-0100 - Energy Check LCD Battery Tester

ANSMANN

Energy Check LCD Battery Tester

Order Code: BT07296

Manufacturer Part No: 1900-0100

1900-0100 is an energy check LCD. This compact and user-friendly professional tester checks the energy content of the most commo…

RoHS

£42.17 EX VAT

STMICROELECTRONICS SMBJ12CA-TR - TVS Diode, Transil SMBJ Series, Bidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

STMICROELECTRONICS

TVS Diode, Transil SMBJ Series, Bidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

Order Code: SC21518

Manufacturer Part No: SMBJ12CA-TR

The Transil SMBJ series from STMicroelectronics are transient voltage suppressing diodes. These diodes are used to protect sensi…

RoHS

£0.25 EX VAT

BOURNS SMAJ12CA - TVS Diode, SMAJ1, Bidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins

BOURNS

TVS Diode, SMAJ1, Bidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins

Order Code: SC21273

Manufacturer Part No: SMAJ12CA

The SMAJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of…

RoHS

£0.24 EX VAT

NEXPERIA PTVS12VS1UR,115 - TVS Diode, PTVS, Unidirectional, 12 V, 19.9 V, SOD-123, 2 Pins

NEXPERIA

TVS Diode, PTVS, Unidirectional, 12 V, 19.9 V, SOD-123, 2 Pins

Order Code: SC21454

Manufacturer Part No: PTVS12VS1UR,115

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transi…

RoHS

£0.19 EX VAT

MULTICOMP PRO SMAJ12CA - TVS Diode, SMAJ, Bidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins

MULTICOMP PRO

TVS Diode, SMAJ, Bidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins

Order Code: SC21394

Manufacturer Part No: SMAJ12CA

The SMAJ12CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. T…

RoHS

£0.20 EX VAT

LITTELFUSE SMBJ12A - TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

LITTELFUSE

TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

Order Code: SC21358

Manufacturer Part No: SMBJ12A

The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipmen…

RoHS

£0.22 EX VAT

MULTICOMP PRO SMAJ12A - TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins

MULTICOMP PRO

TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins

Order Code: SC21393

Manufacturer Part No: SMAJ12A

The SMAJ12A from Multicomp Pro is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. T…

RoHS

£0.19 EX VAT

BOURNS SMCJ12A - TVS Diode, SMCJ, Unidirectional, 12 V, 19.9 V, DO-214AB (SMC), 2 Pins

BOURNS

TVS Diode, SMCJ, Unidirectional, 12 V, 19.9 V, DO-214AB (SMC), 2 Pins

Order Code: SC21282

Manufacturer Part No: SMCJ12A

The SMCJ12A is a surface-mount transient voltage suppression (TVS) diode designed to protect sensitive electronic circuits from …

RoHS

£0.45 EX VAT

BOURNS SMBJ12A - TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

BOURNS

TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

Order Code: SC21278

Manufacturer Part No: SMBJ12A

The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of…

RoHS

£0.29 EX VAT

STMICROELECTRONICS SMAJ12A-TR - TVS Diode, Transil SMAJ Series, Unidirectional, 12 V, 25.3 V, DO-214AC (SMA), 2 Pins

STMICROELECTRONICS

TVS Diode, Transil SMAJ Series, Unidirectional, 12 V, 25.3 V, DO-214AC (SMA), 2 Pins

Order Code: SC21516

Manufacturer Part No: SMAJ12A-TR

The Transil SMAJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 6100…

RoHS

£0.22 EX VAT

VISHAY SMCJ12A-E3/57T - TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 12 V, 19.9 V, DO-214AB (SMC), 2 Pins

VISHAY

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 12 V, 19.9 V, DO-214AB (SMC), 2 Pins

Order Code: SC21601

Manufacturer Part No: SMCJ12A-E3/57T

The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available…

RoHS

£0.45 EX VAT

NEXPERIA PESD12VS2UT,215 - ESD Protection Device, TVS, 35 V, SOT-23, 3 Pins, 12 V, PESDxS2UT Series

NEXPERIA

ESD Protection Device, TVS, 35 V, SOT-23, 3 Pins, 12 V, PESDxS2UT Series

Order Code: SC21431

Manufacturer Part No: PESD12VS2UT,215

The PESD12VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic dis…

RoHS

£0.25 EX VAT

EMBEST SBC6845 WITH 4.3"LCD - Single Board Computer based upon Atmel's AT91SAM9G45 Microcontroller with 4.3" LCD Screen

EMBEST

Single Board Computer based upon Atmel's AT91SAM9G45 Microcontroller with 4.3" LCD Screen

Order Code: SC13170

Manufacturer Part No: SBC6845 WITH 4.3"LCD

The SBC6845 WITH 4.3"LCD is a single board computer based on ATMEL AT91SAM9G45 processor with 4.3inch LCD. The ARM926EJ-S based …

RoHS

£180.78 EX VAT

TRUMETER APM-VOLT-APO - 4 Digit LCD Digital Panel Meter, DC & AC Voltage with Outputs, Green Positive

TRUMETER

4 Digit LCD Digital Panel Meter, DC & AC Voltage with Outputs, Green Positive

Order Code: MC02396

Manufacturer Part No: APM-VOLT-APO

APM-VOLT-APO is an APM voltage meter. It is a digital voltmeter that automatically detects AC or DC inputs, measuring up to 600V…

RoHS

£93.37 EX VAT

NEXPERIA PESD12VL1BA,115 - Low Capacitance Bidirectional ESD Protection Diode, TVS, 15.9V, SOD-323, 12V

NEXPERIA

Low Capacitance Bidirectional ESD Protection Diode, TVS, 15.9V, SOD-323, 12V

Order Code: SC18183

Manufacturer Part No: PESD12VL1BA,115

The PESD12VL1BA is a low capacitance bidirectional ESD Protection Diode, designed to protect one signal line from the damage cau…

RoHS

£0.13 EX VAT

Page

1