You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Tactile Switch, SPST, SMD, 100gf, 12V DC, 50mA -
MC32882
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC32882
- Order Code:
- SW06702
- Product Range
- MCDTSZML-6
- Technical Datasheet:
- MC32882 Datasheet
Product Range Selector (MCDTSZML-6)
See all from this product rangeProduct Overview
- SPST Contact Configuration
- Phosphor Bronze with Silver Cladding
- Silver-plated Brass Terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Motor Drive & Control
Product Information
- :
- MCDTSZML-6
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 100gf
- :
- 50mA at 12VDC
- :
- 6mm x 6mm
- :
- -
- :
- Non Illuminated
Technical Documents (1)
Available for back order
Deliveries start from 02/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 02/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.28 (£0.34) | ( ) |
25+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.