You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Digit LCD Digital Panel Meter, DC & AC Voltage with Outputs, Green Positive -
APM-VOLT-APO
- Manufacturer:
- TRUMETER TRUMETER
- Manufacturer Part No:
- APM-VOLT-APO
- Order Code:
- MC02396
- Product Range
- APM-VOLT Series
- Technical Datasheet:
- APM-VOLT-APO Datasheet
Product Range Selector (APM-VOLT Series)
See all from this product rangeProduct Overview
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Product Information
- :
- 4
- :
- AC Voltage / DC Voltage
- :
- 0V AC to 600V AC / 0V DC to 600V DC
- :
- 12mm
- :
- 68.072mm
- :
- 68.072mm
- :
- 12V
- :
- 24V
- :
- -10°C
- :
- 60°C
- :
- APM-VOLT Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.37 (£112.04) | ( ) |
5+ | £88.92 (£106.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.