You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Capacitance Double Bi-directional ESD Protection Diode, TVS, 37V, SOT-23, 12V - 

PESD12VL2BT,215

PESD12VL2BT,215 - Low Capacitance Double Bi-directional ESD Protection Diode, TVS, 37V, SOT-23, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD12VL2BT,215
Order Code:
SC18116
Product Range
PESD1
Technical Datasheet:
PESD12VL2BT,215   Datasheet
See all Technical Docs

Product Range Selector (PESD1)

See all from this product range

Product Overview

The PESD12VL2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.
  • 12V Reverse stand-off voltage
  • 19pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 200Ω at 1mA Differential resistance

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Medical

Product Information


:
37V

:
SOT-23

:
3Pins

:
12V

:
-

:
PESD1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --