You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS Diode, SMAJ1, Bidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins - 

SMAJ12CA

SMAJ12CA - TVS Diode, SMAJ1, Bidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMAJ12CA
Order Code:
SC21273
Product Range
SMAJ1
Technical Datasheet:
SMAJ12CA   Datasheet
See all Technical Docs

Product Range Selector (SMAJ1)

See all from this product range

Product Overview

The SMAJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
  • 400W Power dissipation
  • -55 to 150°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial

Product Information


:
SMAJ1

:
Bidirectional

:
12V

:
19.9V

:
DO-214AC (SMA)

:
2Pins

:
13.3V

:
14.7V

:
400W

:
150°C

:
Surface Mount

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --