You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins - 

SMBJ12A

SMBJ12A - TVS Diode, Transil SMBJ, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMBJ12A
Order Code:
SC21358
Product Range
Transil SMBJ
Technical Datasheet:
SMBJ12A   Datasheet
See all Technical Docs

Product Range Selector (Transil SMBJ)

See all from this product range

Product Overview

The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 600W Peak pulse power capability at 10x1000μs waveform
  • Built-in strain relief
  • Glass passivated chip junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • 1μA above 12V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Product Information


:
Transil SMBJ

:
Unidirectional

:
12V

:
19.9V

:
DO-214AA (SMB)

:
2Pins

:
13.3V

:
14.7V

:
600W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

51 In stock Need more?

???PF_PDP_RSP_SUP???

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --