Print Page

Image is for illustrative purposes only. Please refer to product description.
702 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.54 |
| 10+ | £0.48 |
| 100+ | £0.41 |
| 500+ | £0.33 |
Price for:Each
Minimum: 1
Multiple: 1
£0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFH10Copy
Order CodeFF03034
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm, 6.3mm x 25mm, 6.3mm x 32mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CFH10 from CamdenBoss is an inline fuseholder, this accepts 5 x 20mm, 6.3 x 32mm and 6.3 x 25mm fuses.
- Inline type fuseholder
- Rated: 6.3A at 250V AC
- Accepts the following size of fuses:- 5 x 20mm, 6.3 x 25mm and 6.3 x 32mm
- Internal solder cup termination
- Tinned nickel plated brass contacts
- Dielectric strength: 1.5kV
- Operating power: 1.6W
- Insulation resistance: <gt/>10MΩ
- Operating temperature: -30°C to +85°C
- Allows choice of wire
- Bayonet type cover
- UL94-HB Approval
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 25mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
Solder
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
