
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.99 |
| 10+ | £0.93 |
| 100+ | £0.83 |
Product Information
Product Overview
The CSM30500D is a V3 type microswitch from CamdenBoss, designed for precision switching in industrial and electronic applications. It features a compact and durable design with a standard button actuator and quick-connect terminals for easy installation. The switch offers a single-pole double-throw (SPDT) contact configuration and is rated for 5A at 250V AC, making it suitable for low-power control circuits. Constructed with a PBT (Polybutylene Terephthalate) housing for strength and heat resistance, it ensures reliable performance across a wide operating temperature range of -10°C to +105°C. The CSM30500D incorporates a coil spring mechanism for consistent snap-action operation and complies with UL standards for safety and quality. Its small footprint, measuring approximately 28mm x 10mm x 16mm, makes it ideal for applications where space is limited, such as control panels, appliances, and automation equipment.
- Suitable for: Precision switching in industrial control panels, appliances, and automation equipment
- Actuator Type: Standard button actuator
- Contact Configuration: SPDT (Single Pole Double Throw)
- Electrical Rating: 5A at 250V AC
- Insulation Voltage: 500V
- Operating Force: Approx. 1.2N
- Protection Rating: IP40 (basic dust protection)
- Housing Material: PBT (Polybutylene Terephthalate) for durability and heat resistance
- Standards & Approvals: UL certified for safety and quality
- Temperature Range: -10°C to +105°C
- Dimensions (LxWxH): 28mm x 10mm x 16mm (Approx.)
Technical Specifications
Standard
SPDT
5A
V3 Series
300gf
Button
Quick Connect
-
250V
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
