Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEBEK
Manufacturer Part NoFE-201Copy
Order CodeHK01565
Product RangeCebek - FE-20x Series PSUs
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.09 |
| 5+ | £13.38 |
Price for:Each
Minimum: 1
Multiple: 1
£14.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEBEK
Manufacturer Part NoFE-201Copy
Order CodeHK01565
Product RangeCebek - FE-20x Series PSUs
Technical Datasheet
Product RangeCebek - FE-20x Series PSUs
SVHCTo Be Advised
Product Overview
Adjustable stabilized power supply with a maximum current output of 1A.
- Supports AC input voltage from a transformer, DC voltage source or a battery
- Voltage adjustable via potentiometer
- Reverse polarity protection
- LED Operation indicator
- Power supply is factory adjusted to 12Vdc
- Din Rail adaptable format
- Screw terminal connections
- Input Voltage AC/DC: 6 to 30Vac
- Output Voltage: 3 to 27Vdc
- Maximum current output: 1A
- Maximum Ripple: 10mV
- Din Rail: C-7566
- Dimensions: 87x72x45mm
Warnings
Do not connect directly to 230Vac
Technical Specifications
Product Range
Cebek - FE-20x Series PSUs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
