Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEBEK
Manufacturer Part NoI-34Copy
Order CodeHK00449
Product RangeCebek - 12V Delay Timer Kits
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.26 |
| 5+ | £13.61 |
Price for:Each
Minimum: 1
Multiple: 1
£14.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEBEK
Manufacturer Part NoI-34Copy
Order CodeHK00449
Product RangeCebek - 12V Delay Timer Kits
Technical Datasheet
Product RangeCebek - 12V Delay Timer Kits
SVHCNo SVHC (19-Jan-2021)
Product Overview
Timer module, which when activated, waits a pre-determined time before switching ‘On' a relay. This relay will then stay ‘On' for a pre-determined time. An LED indicates that the timer is in operation. The circuits are reverse polarity protected.
- Operating voltage: 12V
- Current consumption: 50mA
- Maximum relay load: 5A
- Dimensions (WxHxD): 30x75x43mm
- Time period: 2 min to 45 min
Technical Specifications
Product Range
Cebek - 12V Delay Timer Kits
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
