Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCENTOLIGHT
Manufacturer Part NoPLOT 100VFCopy
Order CodeDP38787
Also Known AsGTIN UPC EAN: 8051706391659
Technical Datasheet
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.90 |
Price for:Each
Minimum: 1
Multiple: 1
£59.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCENTOLIGHT
Manufacturer Part NoPLOT 100VFCopy
Order CodeDP38787
Also Known AsGTIN UPC EAN: 8051706391659
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PLOT 100VF is a 100W two-colour COB LED Fresnel spotlight, designed for professional lighting applications including theatre, stage, photography, and video production. It offers variable white output, allowing seamless blending between Warm White and Cold White colour temperatures to suit different environments and artistic needs.
- 100W COB LED
- Dual colour: Warm White and Cold White
- High brightness with uniform beam distribution
- Fresnel lens for soft-edged beam
- Adjustable beam angle via manual focus
- <bold>Control Options:</bold>
- DMX-512 (2 to 6 channels)
- Master/Slave mode
- Stand-alone operation
- Sound activation
- Auto mode
- <bold>Effects & Functions:</bold>
- Smooth linear dimming
- Electronic strobe with variable speed
- Colour temperature adjustment
- <bold>Connectivity:</bold>
- 3 Pin XLR DMX In/Out
- Powercon input
- <bold>Power & Build:</bold>
- Input Voltage: AC 90V to 240V, 50Hz to 60Hz
- Fixture dimensions: 127.5mm x 177mm x 125mm
- With bracket: 169mm x 177mm x 198.5mm
- Weight: 1.66 kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.124
