Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJW-4500Copy
Order CodeCS31748
Also Known AsGTIN UPC EAN: 4025112088315
Technical Datasheet
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.42 |
Price for:Each
Minimum: 1
Multiple: 1
£26.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Streamlined wireless mouse with a unique 45° tilted design that keeps your hand in a more natural, ergonomic position to reduce fatigue and wrist strain.
- Abrasion-proof surface finishing adds an extra level of comfort
- 6 Button layout adds extra functionality for internet browsing
- 3 Step adjustable mouse resolution (up to 1200DPI)
- Nano sized USB receiver can be stored in the mouse
- LED status indicator for low battery level
- Dimensions (HxWxD): 65x65x115mm
- 3 Year manufacturer warranty
Contents
Mouse, USB receiver, 2x AAA batteries and user guide
Technical Specifications
Connection Method
Wireless
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Standard
Ergonomic
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164
