Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0880Copy
Order CodeTL22485
Also Known AsGTIN UPC EAN: 5013969247619
Technical Datasheet
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.69 |
Price for:Each
Minimum: 1
Multiple: 1
£15.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0880Copy
Order CodeTL22485
Also Known AsGTIN UPC EAN: 5013969247619
Technical Datasheet
Saw TypeMulti
Blade Length75mm
Blade Diameter75mm
Accessory TypeBack Box Cutter
For Use WithCompatible with most Multi-Tools
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 52mm x 38mm HCS multitool single box cutting blade
- Optimized curved teeth design for efficient cutting action (15 TPI)
- Integrated double-socket guide for quick alignment and cut
- HCS construction for strength and durability
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Multi-material: for use on plasterboard, wood and plastic
- Dimensions are 75mm x 32mm x 75mm (WxDxH) product only
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Saw Type
Multi
Blade Diameter
75mm
For Use With
Compatible with most Multi-Tools
Plug Type
-
Blade Length
75mm
Accessory Type
Back Box Cutter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
