Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1280Copy
Order CodeTL21158
Also Known AsGTIN UPC EAN: 5013969245271
Technical Datasheet
27 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.06 |
Price for:Each
Minimum: 1
Multiple: 1
£14.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1280Copy
Order CodeTL21158
Also Known AsGTIN UPC EAN: 5013969245271
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 28mm
For Use WithCables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Blade repositions for cutting both around and along cable sheathing. Adjustable cutting depth to prevent damage to inner conductors. Titanium-Nitride (TIN) coated blade to prolong blade sharpness. Spare cutting blade stored within the handle.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Adjustable cutting depth to prevent damage to the conductors
- High grade wear resistant polyamide construction
- Slip-proof handle grip with soft thumb protector
- Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
- Spare cutting blade with TIN coating in the handle
- Working Range: Ø 8 - 28mm (5/16 - 1.1/8")
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
8mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
9999
