Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3943Copy
Order CodeTL22468
Also Known AsGTIN UPC EAN: 5013969066197
Technical Datasheet
61 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.25 |
Price for:Each
Minimum: 1
Multiple: 1
£18.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3943Copy
Order CodeTL22468
Also Known AsGTIN UPC EAN: 5013969066197
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.05mm² to 8.5mm²
For Use WithFlat & Round Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Unique two component contoured handle for comfort and secure grip
- Fatigue free, repetitive working
- Shatterproof handles
- Replaceable stainless steel cutting blades
- Automatic wire size adjustment for fast stripping of outer and inner insulation
- Suitable for both flat and round cables
- Strips up to 6mm cable
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat & Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.05mm² to 8.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354
