Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5082Copy
Order CodeTL11645
Also Known AsGTIN UPC EAN: 5013969974669
Technical Datasheet
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.92 |
Price for:Each
Minimum: 1
Multiple: 1
£56.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5082Copy
Order CodeTL11645
Also Known AsGTIN UPC EAN: 5013969974669
Technical Datasheet
Lifter TypeSuction Lifter
Length325mm
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Lever action, double suction cup designed to lift up to 60Kg. Heavy duty construction for strength & durability.
- Lever action, double suction cup designed to lift objects with even surfaces
- Heavy duty construction
- Maximal capacity: 60 Kg
- Cup diameter: 120 mm
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
325mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
