Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6104ACopy
Order CodeSD01665
Also Known AsGTIN UPC EAN: 5013969704822
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.21 |
| 5+ | £4.70 |
Price for:Each
Minimum: 1
Multiple: 1
£5.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6104ACopy
Order CodeSD01665
Also Known AsGTIN UPC EAN: 5013969704822
Technical Datasheet
For Use WithESD Desoldering Tool
Tip / Nozzle Style-
Tip / Nozzle Width20mm
Tip / Nozzle Length21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Replacement nozzle for T6103A
- ESD compliant
- Heat resistant & conductive nylon nozzle
Technical Specifications
For Use With
ESD Desoldering Tool
Tip / Nozzle Width
20mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
