Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLICK
Manufacturer Part NoPRC009Copy
Order CodePL14857
Product RangeClick Moulded Pull Switch
Also Known AsGTIN UPC EAN: 5060022006393
Technical Datasheet
61 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.85 |
| 5+ | £2.65 |
Price for:Each
Minimum: 1
Multiple: 1
£2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLICK
Manufacturer Part NoPRC009Copy
Order CodePL14857
Product RangeClick Moulded Pull Switch
Also Known AsGTIN UPC EAN: 5060022006393
Technical Datasheet
Current Rating10A
Product RangeClick Moulded Pull Switch
SVHCTo Be Advised
Product Overview
- 2-Way, 10AX, ceiling, pull cord switch
- Conforms to BSEN60669
- Cable sizes: 1x 6mm², 3x 2.5mm²
- Dimensions (ØxH): 76x44mm
Technical Specifications
Current Rating
10A
SVHC
To Be Advised
Product Range
Click Moulded Pull Switch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
