Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-C3WCopy
Order CodeLS04933
Product RangeCloud CS-C
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.95 |
Price for:Each
Minimum: 1
Multiple: 1
£49.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLOUD
Manufacturer Part NoCS-C3WCopy
Order CodeLS04933
Product RangeCloud CS-C
Technical Datasheet
Transformer Power Tappings16W, 8W, 4W, 2W
Frequency Response Min140Hz
Frequency Response Max20kHz
External Height152.4mm
External Width152.4mm
External Depth99.5mm
Product RangeCloud CS-C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS-C3 in-ceiling speaker is a 16 Watt 3 inch full range loudspeaker featuring ZeroEdge™ magnetic grille, exceptional intelligibility and musical performance. Using premium drivers, the CS-C3 offers high musicality, with high intelligibility, prioritising bass response over sensitivity. Designed in the USA by a specialist team of speaker design engineers exclusively for Cloud Electronics, the CS-C Series of speakers are extremely installer friendly and tuned to complement the Cloud range of amplifiers and mixer amplifiers.
- 3" Full range ceiling speaker
- Polypropylene driver with rubber surround and phase plug
- Shallow, steel backcan design
- White magnetic round speaker grille
- Accessible switch for high or low impedance settings
- Removable logos allow for a discrete installation
- Power output @ 16 Ohm: 16W
- Power Taps @ 100V: 16W, 8W, 4W, 2W
- Power Taps @ 70V: 16W, 8W, 4W, 2W, 1W
- Frequency response: 140Hz-20kHz
- Nominal SPL: 82dB @ 1m
- Maximum SPL: 94db @ 1m
- Cut out: 140mm
- Input connector: 4 Pin Euro block
- Mounting depth: 97mm
- Dimensions (DiaxH): 151x101.4mm
- Weight: 0.9kg
- Comprehensive 5 Year Cloud commercial warranty
Technical Specifications
Transformer Power Tappings
16W, 8W, 4W, 2W
Frequency Response Max
20kHz
External Width
152.4mm
Product Range
Cloud CS-C
Frequency Response Min
140Hz
External Height
152.4mm
External Depth
99.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
