Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCVC-30Copy
Order CodeDP37619
Product RangeCLOUD CVC Series - 100V Attenuated Volume Controls
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.25 |
Price for:Each
Minimum: 1
Multiple: 1
£25.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLOUD
Manufacturer Part NoCVC-30Copy
Order CodeDP37619
Product RangeCLOUD CVC Series - 100V Attenuated Volume Controls
Technical Datasheet
Product RangeCLOUD CVC Series - 100V Attenuated Volume Controls
SVHCTo Be Advised
Product Overview
The Cloud CVC-30 30W 100V Attenuated Volume Controls is part of the Contractor Series and are design to support the family of Contractor Series electronics such as the VMA Series of mixer amplifiers and VA Series of multichannel power amplifiers. Although this type of 100V line attenuated volume controller can be used on any 100V line circuit. This offers the ability to precisely control audio level of individual 100V speakers or multiple 100V speakers in a daisy chain wiring configuration. All models feature a 10-step attenuation including OFF position and are 1 Gang UK fixing.
- Attenuation Positions: 10 Plus Off
- Attenuation Steps (dB): 0-3,-7,-10,-12,-15,-18,-21,- 27,-33, OFF
- Output Level (dBrA): -10,-13,-17,-20,-22,-25,-28,-31,-37,-43
- Nominal THD: 0.02%
- Frequency Response: 20Hz to 20Khz,+3.9dB to -1.4dB
- Termination: 4 Pin Euroblock
- Faceplate Material: ABS
- Dimensions (HxWxD): 87x87x40mm
Technical Specifications
Product Range
CLOUD CVC Series - 100V Attenuated Volume Controls
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258
