Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCODELOCKS
Manufacturer Part No255 PBCopy
Order CodeSR05307
Also Known AsGTIN UPC EAN: 5031913003296
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £66.66 |
| 5+ | £65.15 |
Price for:Each
Minimum: 1
Multiple: 1
£66.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCODELOCKS
Manufacturer Part No255 PBCopy
Order CodeSR05307
Also Known AsGTIN UPC EAN: 5031913003296
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Tubular mortice latch retracts by turning inside lever freely, or the outside knob after code input. Features hold open function. Supplied with a hold open function enabled allowing free entry when required, without having to use a code. The function can be disabled during installation requiring code input to open the door. Key override is available to order on compatible models within the CL200 range. Locks can be keyed alike on request.
- Digital code door lock with hexagonal, bevelled handle and lock case
- Suitable for internal and external use
- Dual backplate allows option of hold/non-hold open
- Tumbler alignment for easy code change
- Suitable for wooden doors between 35mm - 60mm thick
- Neoprene seals included
- Fire rated for 30 and 60 minute fire doors when installed with the Codelocks FireKit (sold separately)
- Tested in accordance with BS EN 1634-1
- Easy to fit
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32
