Print Page

Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.27 |
| 25+ | £7.80 |
| 50+ | £7.26 |
| 100+ | £6.36 |
Price for:Each
Minimum: 1
Multiple: 1
£8.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMS24Copy
Order CodeSN35607
Technical Datasheet
Sensor Body MaterialNickel
Beam Angle-
Output Current250mA
Switching Voltage24VAC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Omni-directional non-mercury switch in hermetically sealed body with gold contacts. This non-mercury sensor has been specifically designed for the detection of movement and vibration. The sensor is non position sensitive offering a similar level of sensitivity whatever its position and has been designed for use with analogue or digital circuitry. The sensor reacts when disturbed by giving a fleeting change of state (ie n/o to n/c or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting attitude is chosen for a n/c output.
- Long life and high reliability in a wide range of environments
- Ideal for anti-tamper and interference detection
Technical Specifications
Sensor Body Material
Nickel
Output Current
250mA
Product Range
-
Beam Angle
-
Switching Voltage
24VAC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
