Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNEKT GEAR
Manufacturer Part No24-0235Copy
Order CodeCS28120
Also Known AsGTIN UPC EAN: 5035624023734
Technical Datasheet
81 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.68 |
Price for:Each
Minimum: 1
Multiple: 1
£9.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KB235 is an entry-level wired keyboard and mouse deskset that is ideal for both home and office use. The full size keyboard and mouse are designed to provide a comfortable working experience, even over long periods of time.
- Full size keyboard with UK layout
- Water resistant and spill-proof keyboard design
- Low noise keys for quiet operation
- 3 Button mouse with rubberised scroll wheel
- Robust construction for day to day usage
- Plug and play USB interface
- Supports Windows and Mac OS
- Keyboard dimensions (HxWxD): 20x442x163mm
- Mouse dimensions (HxWxD): 37x62x107mm
- 2 Year manufacturer warranty
Contents
Keyboard and mouse
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
Black
Product Range
-
Computer Connector
USB
Mouse Type
Optical
Ergonomic
No
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
