Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOREFIX
Manufacturer Part NoCFX004Copy
Order CodeFN03789
Product RangeCorefix - Wall Fixings
Also Known AsGTIN UPC EAN: 5060517030001
Technical Datasheet
19 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.79 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£3.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOREFIX
Manufacturer Part NoCFX004Copy
Order CodeFN03789
Product RangeCorefix - Wall Fixings
Also Known AsGTIN UPC EAN: 5060517030001
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Head TypePozidriv
Thread Length73mm
External Length100mm
Fastener MaterialMetal
Fastener PlatingZinc
Product RangeCorefix - Wall Fixings
SVHCNo SVHC (17-Jan-2023)
Product Overview
Corefix Connect is a heavy duty fixing for modern drylined or "dot & dab" walls where plasterboard is attached over blockwork with a gap between them. Conventional expansion plugs or frame fixings often impart a compressive point load crushing the plasterboard into the void when the screw is tightened. Corefix Connect's patented system solves this problem with its unique engineered steel core, which bridges the gap between plasterboard and blockwork, transferring the load directly to the solid masonry for a secure hold without damage to the plasterboard.
- Heavy duty dot & dab wall fixing for all types of brick and block
- Unique steel core bridges gap between plasterboard & blockwork
- Prevents plasterboard crushing into the void
- 55kg Safe Working Load per fixing in dot & dab walls (Factor of Safety 2), 40kg in lightweight/aerated in concrete. Tested to 250kg
- Fast & easy to install with standard tools only: 10mm diameter drill, hammer and screwdriver
- Ideal for fixing wall mounted TVs, cabinets, boilers, radiators, shelving, sinks, toilets, and curtain poles to dot & dab walls
- Suitable for brick, block, concrete and dot & dab plasterboard
- Maximum bracket/fixture thickness 10mm
- Screw Length: 100mm
- Screw Diameter: 5mm
- Drill Diameter: 10mm
- Plug Length: 95mm
- Min. Hole Drill Depth: 100mm
Technical Specifications
Thread Size - Imperial
-
Head Type
Pozidriv
External Length
100mm
Fastener Plating
Zinc
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Thread Length
73mm
Fastener Material
Metal
Product Range
Corefix - Wall Fixings
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181510
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
