0
0 Items£0.00
ex VAT
ex VAT

DetectaSmoke Smoke Detector Tester, 150ml - DS2

DETECTAGAS DS2 DetectaSmoke Smoke Detector Tester, 150ml
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDETECTAGAS
Manufacturer Part NoDS2Copy
Order CodeSR09227
Also Known AsGTIN UPC EAN: 5065001133190
See all Technical Docs
12 In Stock

Need more?

QuantityPrice (ex VAT)
1+£17.00
3+£16.40
Price for:Each
Minimum: 1
Multiple: 1
£17.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDETECTAGAS
Manufacturer Part NoDS2Copy
Order CodeSR09227
Also Known AsGTIN UPC EAN: 5065001133190
Detector TypeSmoke
Accessory TypeTest Spray
Supply Voltage-
For Use WithSmoke Alarms
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised

Product Overview

A synthetic smoke aerosol which delivers particles imitating those found in real smoke to the detector.

  • Non-flammable
  • Ultra-low residue
  • Fast response and clearing time
  • Manufacturer and service company endorsed
  • Compatible with all leading pole delivery systems
  • 250ml Can

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Detector Type

Smoke

Supply Voltage

-

Operating Temperature Min

-

Product Range

DetectaSmoke Alarmas

Accessory Type

Test Spray

For Use With

Smoke Alarms

Operating Temperature Max

-

SVHC

To Be Advised

Technical Docs (1)

You May Also Need

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38249097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.225
1950