
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £109.88 |
Product Overview
The Devolo WiFi 7 BE6500 Router delivers impressive performance and modern features that can be integrated into an existing network infrastructure. The versatile design provides three operating modes so it can adapt to different requirements. Dual band WiFi 7 technology enables faster connections with total data rates up to 6.5Gb/s. WiFi 7 also offers improvements to speed, efficiency and network capacity along with full backward compatibility with older WiFi standards, making it ideal as a future-proof network solution. Equipped with 2.5GbE WAN and 3 Gigabit LAN ports, the router makes full use of fibre and high speed cable connections to provide fast wired connectivity - ideal for TVs, consoles or desktop PCs.
- Dual band WiFi 7 operation with 2.4GHz & 5GHz or 2.4GHz & 6GHz
- High speed connectivity with combined data rates up to 6.5Gb/s
- Multi-Link Operation enables simultaneous use of two frequency band to boost network stability
- Increased transmission performance with 4096-QAM modulation
- Ultra fast data transfers with 320MHz channel width
- 2.5GbE WAN/LAN porta nd 3 Gigabit LAN ports ensures high speed wired connections
- Multiple operating modes - functions as router, access point or mesh
- Mesh connectivity provides seamless coverage and can be expanded with optional mesh kits
- Intuitive app-based network control and management via the Home Network app
- Enhanced security with modern WPA3 encryption and firewall protection
- MAC Filtering and comprehensive access lists ensures effective traffic control
- Connects directly to the fibre ONT or cable modem
- Connections: 1x 2.5GbE RJ45 WAN/LAN, 3x Gigabit LAN
- Dimensions (HxWxD): 175x118x72mm
- 3 Year limited manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable and user guide
Technical Specifications
-
To Be Advised
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
