Print Page

Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.08 |
Price for:Each
Minimum: 1
Multiple: 1
£4.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0017Copy
Order CodeSC1508091
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
Digital 5A relay module is a standard relay used with a controller board to interface external electrical circuits or modules. The modular design makes it easy to integrate with a controller board. Some of the most common applications with Arduino are home lighting, electrical appliances of high power and other equipments.
- Single relay board
- 10A (NO) 5A (NC) rated through-current
- 150VAC 24VDC maximum switching voltage
- Digital interface and TTL level control signal
- 10A 250VAC / 24VDC contact rating (Res. load)
- 250VAC / 30VDC max switching voltage
- 15A max switching current
- 250VA 240W switching power
- High quality connector
- Immersion gold surface
- Release time (at nominal Vot.): 5ms
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Gravity relay module, Digital cable.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
