Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0029-GCopy
Order CodeSC15085
Product RangeGravity Series
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.91 |
Price for:Each
Minimum: 1
Multiple: 1
£1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0029-GCopy
Order CodeSC15085
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Green Push Button
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Simple push button module with green hat and an LED indicator, ideal for a wide range of projects.
- Wide voltage range from 3.3V to 5V
- Digital interface
- Standard assembly structure (two 3mm mounting holes with multiple of 5mm as interval)
- Board size: 22x30mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Digital Green Push Button
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
