Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0029-YCopy
Order CodeSC15088
Product RangeGravity Series
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.91 |
Price for:Each
Minimum: 1
Multiple: 1
£1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0029-YCopy
Order CodeSC15088
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Yellow Push Button
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Digital push yellow button come with LED, immersion gold surface and bright coloured hats. A captital D at left corner indicates that it is a digital sensor. An illustration of button painted in the back notifying its function. The long pressable life also ensures its durability.
- 3.3V to 5V wide voltage range
- Standard assembling structure (two 3mm diameter holes with multiple of 5mm as distance from centre)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
- Digital interface
- Easy to plug and play
- Large button keypad and high quality first class hat
- Able to achieve very interesting and an interactive work
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Digital push button, Digital cable.
Technical Specifications
Accessory Type
Digital Yellow Push Button
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
