Print Page

Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.33 |
Price for:Each
Minimum: 1
Multiple: 1
£3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
DFR0140 is a very simple breadboard power supply. It takes a 6-12V input voltage and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard. It can be either powered from 6-12V DC 2.1 power jack or from USB power. The maximum current it can provide is 500mA.
- Input voltage range from 6-12V (power jack) 5V (USB)
- 500mA output current
- On/off switch
- Power status LED
- Pin head 5/3.3V output
- Central positive DC 2.1 power jack
Notes
Note: Breadboard shown for illustration only, not included.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
