Print Page

Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.64 |
Price for:Each
Minimum: 1
Multiple: 1
£4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0449Copy
Order CodeSC1510391
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
Compact digital speaker module that is suitable for high quality audio playback and can also be used as a buzzer. Features a compact footprint, simple interface and a wide input range making it suitable for a large range of creative projects.
- Output volume is controlled via the integrated potentiometer
- 0.5W Power rating, 8ohm impedance
- Digital interface
- Wide voltage range: 2.0V-5V
- Plug and play 3-pin Gravity interface
- Board size: 40x40mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
