Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0720Copy
Order CodeSC21788
Also Known AsGTIN UPC EAN: 6959420923168
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.35 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£5.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FIT0720 patch test hooks can be used in signal and small current connection between main-board and sensor without soldering, which could conveniently work with Beetle board and modules that do not come with pins and contacts. Fully compliant with UL certification, this patch test hook adopts carefully selected plug that can withstand thousands of times repeat plug and unplug operations. And its plug will not be loose when inserted in a pin.
- Pack of 10 test hooks in assorted colours
- Designed for non-solder connections and compatible with various boards and modules
- UL Certification compliant
- 200mm Wire length
Contents
10x Patch test hooks
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
200mm
Current Rating
-
Product Range
-
Lead Length - Imperial
7.87"
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
