
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £874.00 |
Product Information
Product Overview
The Di-LOG ALVA EV Installation Multifunction Tester Kit combines the trusted accuracy of the ALVA Multifunction Tester (MFT) with the targeted EV capabilities of the DLEVLite Type-1 EVSE Adaptor, delivering a compact, high-performance solution for electric vehicle charge point testing. Ideal for contractors and EV specialists, this kit enables fast, reliable, and fully compliant testing of Mode 3-EV installations in line with 18th Edition requirements. At the heart of the kit is the Di-LOG ALVA MFT, a next-generation multifunction tester fully compliant with BS EN 61557. It features a high-resolution full-colour TFT screen, user-interactive pass/fail limit setting, and testing support for RCD types AC, A, B, B+, EV and F. With automated Continuity and Earth Loop Auto Start, a dual display, and intelligent 2/3-wire loop detection, it simplifies daily testing routines with greater speed and precision. The MFT also includes a variable RDC test feature and 6mA RDC-PD/MD testing, enabling effective verification of EVSE charger safety. Inbuilt fuse tables provide immediate access to the maximum permitted Zs Loop values - essential for ensuring safe Earth Loop Impedance measurements in real-world installations.
- High-contrast screen with interactive pass/fail settings for intuitive operation
- Supports AC, A, B, B+, EV, and F types, ensuring compatibility with a wide range of installations, including EV charge points
- Simplifies testing with a secondary display for recorded results, improving efficiency
- Intelligent 2/3-wire high-current loop detection, which automatically identifies whether a 2-wire or 3-wire Loop/PSCC measurement is being conducted
- Xpert Loop Technology delivers high-accuracy low-current Earth Loop measurements with an adjustable test current feature
- Optimises test precision based on your RCD current
- Ensures reliable loop impedance testing while maintaining maximum safety and accuracy in all environments
- Selectable voltages of 50, 100V, 250V, 500V, and 1,000V with adjustable pass/fail values
- Simple EV Charger Safety Verification with a 6mA RDC-PD/MD Testing as standard
- Enables full functional testing of Mode-3 EV charging stations, ensuring charge point performance and safety
- DLEVLite Verifies Control Pilot (CP) status, detects CP Error 'E' for added safety in EV charger installations
- Includes an inbuilt charging facility when used with the optional NiMH battery and charge lead kit (not supplied)
- Allows for convenient charging and longer operation without regular battery changes
- Visual aid to assist test lead configuration and instruction
- Supplied with 6x AA batteries
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
Di-LOG - ALVAMFT Series
550V
0V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
