
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £599.00 |
Product Information
Product Overview
Introducing the Di-LOG ALVA MFT Installation Multifunction Tester, a next-generation MFT designed to transform electrical testing. Built to meet the latest industry requirements, the ALVA MFT is fully compliant with BS EN 61557 which ensures exceptional safety, precision, and reliability for professional electricians. Designed for accuracy and ease of use, the ALVA MFT features a vivid full-colour TFT display with interactive controls, allowing users to set pass/fail conditions effortlessly. It supports a full range of RCD types, including AC, A, B, B+, EV and F, making it a versatile solution for modern electrical installations. The ALVA MFT Installation Multifunction Tester simplifies testing with automated Continuity and Earth Loop Auto Start, accompanied by a secondary display for recorded results. Its intelligent 2/3-wire high-current loop detection eliminates the need for manual selection, automatically identifying whether a 2-wire or 3-wire Loop/PSCC measurement is being conducted.
- High-contrast screen with interactive pass/fail settings for intuitive operation
- Continuity and Earth Loop Auto Start with secondary display for recorded results
- Automatically identifies 2-wire or 3-wire Loop/PSCC measurement, eliminating manual selection errors
- RCD-LOC+ delivers high-accuracy, low-current Earth Loop with adjustable test current feature to optimise the test accuracy based on your RCD current
- Full tange RCD type, required for fault finding supporting - AC, A, B, B+, 6mA EV and F
- Variable RDC test allows users to set custom mA values when required
- Insulation test with bargraph with selectable voltages of 50V, 100V, 250V, 500V and 1000V with adjustable pass/fail values
- 3-phase line-line impedance with dynamic phase rotation indication
- Includes an inbuilt charging facility when used with the optional NiMH battery and charge lead kit (not supplied)
- Allows for convenient charging and longer operation without regular battery changes
- Visual aid to assist test lead configuration and instruction
- Supplied with 6x AA batteries
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
Di-LOG - ALVAMFT Series
550V
0V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
