
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,149.00 |
Product Information
Product Overview
Introducing the Di-LOG ALVA MFT Pro Multifunction Tester Kit, the premium model in the ALVA Series, enhanced with the Di-LOG DLEV1 EVSE Charge Point Adaptor Kit for complete Installation, EV charger testing and verification. Built to meet the latest industry standards, including full BS EN 61557 compliance, the ALVA MFT Pro EV combines precision, reliability, and advanced automation, making it the ultimate solution for electrical professionals. Equipped with a vivid full-colour TFT display, this multifunction tester provides interactive pass/fail settings and supports a full range of RCD types, including AC, A, B, B+, EV, and F. It features automated Continuity and Earth Loop Auto Start, a secondary display for recorded results, and intelligent 2/3-wire high-current loop detection, eliminating manual selection errors. Expanding its advanced testing capabilities, the ALVA MFT Pro EV includes 4mA continuity testing, which is ideal for inductive loads such as motor windings. Its Zmax and Imax tracking enables maximum recorded Earth Loop Impedance and Perspective Short Circuit Current (PSC) analysis, ensuring optimal safety and performance assessments.
- High-contrast screen with interactive pass/fail settings for intuitive operation
- Supports types AC, A, B, B+, EV, and F, ensuring compatibility with a wide range of installations, including EV charge points
- Simplifies testing with a secondary display for recorded results, improving efficiency
- Intelligent 2/3-wire high-current loop detection, which automatically identifies whether a 2-wire or 3-wire Loop/PSCC measurement is being conducted
- Xpert Loop Technology delivers high-accuracy low-current Earth Loop measurements with an adjustable test current feature
- Optimises test precision based on your RCD current
- Ensures reliable loop impedance testing while maintaining maximum safety and accuracy in all environments
- Offers variable RDC test feature, 1A RCD testing, and 4mA continuity testing, making it ideal for motor windings and inductive loads
- Automates EV charger verification, with earth loop test, RDC-PD/MD test, AC RCD test, ramp test, and voltage verification in a streamlined workflow
- Enables full functional testing of Mode-3 EV charging stations, ensuring charge point performance and safety
- DLEV1 verifies Control Pilot (CP) status, detects CP error E, monitors PE error, and performs a PE pre-test for added safety in EV charger installs
- Supports 3 or 4-pole methods with optional accessory kit for comprehensive ground integrity testing
- Powered by six high-power NiMH rechargeable batteries, ensuring extended operation without the hassle of frequent battery replacements
- Included charge plug allows convenient recharging, keeping your tester ready for use at all times
- Built-in memory to store up to 1,000 recorded measurements, ensuring efficient data management, traceability, and seamless workflow integration
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
Di-LOG - ALVAMFT Series
550V
0V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
