Print Page

Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £18.00 |
| 10+ | £17.53 |
Price for:Each
Minimum: 1
Multiple: 1
£18.00 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOUGHTY
Manufacturer Part NoT58151Copy
Order CodeST03443
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Can be used with M8 or M10 fasteners and will hold both sizes of bolt head captive
- Fixings: M8/10 hole
- SWL: 40kg
- Tube diameters: 25-38mm
- Width: 25mm
- Weight: 0.30kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
