Print Page

Image is for illustrative purposes only. Please refer to product description.
312 In Stock
2,400 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.61 |
| 3+ | £2.41 |
| 5+ | £2.31 |
| 10+ | £2.20 |
Price for:Each
Minimum: 1
Multiple: 1
£2.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These mini side cutters are designed for precision tasks, offering excellent control in compact spaces. Ideal for electronics, fine wiring, and detailed cutting work, they are drop forged for enhanced strength and durability. The compact size ensures easy handling, while the double dipped handles provide added comfort and grip during extended use. A practical and reliable tool for professionals and DIY users requiring accurate cutting performance.
- Compact 120mm mini cutters for precision tasks in tight spaces
- Drop forged construction for strength and long lasting durability
- Ideal for electronics, fine wire cutting and detailed work
- Sharp cutting edges for clean and accurate results
- Double dipped handles for improved comfort and grip
- Lightweight design for enhanced control and ease of use
Technical Specifications
Cutter Type
Side
Cut Type
Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2023)
Overall Length
120mm
Cutting Capacity Max
25mm
Product Range
-
Technical Docs (1)
D00120 - You may also be interested in
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
