
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.95 |
Product Information
Product Overview
The 42 Piece Screwdriver and Accessory Tool Kit is a versatile and reliable solution for everyday maintenance, assembly and repair tasks. Designed for DIY users and professionals alike, this comprehensive screwdriver set includes a wide range of standard and precision screwdrivers, plus interchangeable 25mm bits to handle common screw types. Ergonomic handles provide comfort and control during extended use, while high quality materials ensure durability and long service life. Supplied in a robust carry case, this screwdriver tool kit keeps everything organised, protected and easy to transport, making it ideal for home, workshop or on site use.
- A 42 piece kit that offers a broad range of tools suitable for various tasks, making it a valuable addition to any toolkit
- High-quality materials ensure the longevity and durability of the tools, reducing the need for frequent replacements
- Screwdrivers feature comfortable and ergonomic handles for a secure and comfortable grip, reducing hand fatigue during extended use
- The assortment of screwdrivers in different sizes and types allows you to tackle various tasks with confidence
- Precision screwdrivers allow you to work on delicate and small components with accuracy and care
- The included 25mm screwdriver bits cover common screw types, making this set suitable for a variety of projects
- The durable case keeps all your tools organised and protected, making it easy to transport and store
Contents
150mm Flexible Shaft, High Torque Screwdriver Bit Holder, 2x Insulated Screwdrivers: Slotted: 5mm x 75mm & Phillips: PH1 x 75mm, 6x Screwdrivers:- Slotted: 6mm x 100mm, 8mm x 150mm, 6mm x 38mm, Phillips: PH2 x 100mm, PH3 x 150mm, PH2 x 38mm, 7x Precision Screwdrivers, 25x 25mm Screwdriver Bits with Holder:- Slotted: 3mm, 4mm, 5mm, 6mm, 7mm, Phillips: PH0, PH1, PH2, PH3, Torx: T10, T15, T20, T25, T30, T40, Hex: 2mm, 3mm, 4mm, 5mm, 5.5mm, 6mm & Case
Technical Specifications
150mm Flexible Shaft, High Torque Screwdriver Bit Holder, 2x Insulated Screwdrivers, 6x Screwdrivers, 7x Precision Screwdrivers, 25x 25mm Screwdriver Bits with Holder & Case
No SVHC (08-Jul-2021)
-
Technical Docs (1)
D00162 - You may also be interested in
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
