Print Page

Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.33 |
| 2+ | £2.28 |
| 4+ | £2.20 |
| 10+ | £2.02 |
Price for:1 Set
Minimum: 1
Multiple: 1
£2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00183Copy
Order CodeTL10392
Technical Datasheet
Kit Contents4x Screwdrivers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This 4 piece cabinet handle screwdriver set is a practical and reliable solution for everyday fastening tasks. Designed with colour coded ergonomic cabinet style handles, it offers comfort and control during use. The set includes two slotted and two Phillips screwdrivers in commonly used sizes, making it ideal for electrical work, maintenance and general DIY applications. Durable and easy to handle, this screwdriver set is a great addition to any toolkit..
- 4 piece screwdriver set suitable for general purpose use
- Includes 2 slotted and 2 Phillips screwdrivers in useful sizes
- Slotted sizes: 5mm x 75mm and 6mm x 100mm
- Phillips sizes: PH1 x 75mm and PH2 x 100mm
- Colour coded handles for quick tool identification
- Ergonomic cabinet style handles for comfort and control
- Ideal for electricians, maintenance tasks and DIY projects
Technical Specifications
Kit Contents
4x Screwdrivers
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
D00183 - You may also be interested in
2 Products Found
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221
