Print Page

Image is for illustrative purposes only. Please refer to product description.
6 In Stock
2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.20 |
| 3+ | £3.83 |
Price for:Each
Minimum: 1
Multiple: 1
£4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00769Copy
Order CodeSD01397
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length132mm
External Diameter10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Lightweight, portable pickup tool suitable for picking and placing of small components weighing up to 50grams and having a flat surface, DIL packages and surface mount components etc. Its new high-power probes have longer holding action.
- For use with static sensitive components
- Easily handles small flat parts with a touch of a button
- Ideal tool for the handling of SMDs and other delicate components
- Self-contained vacuum. No hoses and batteries required
- Storage for the probes and cups in the handle (132mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Embedded Design & Development, Hobby & Education, Manufacturing
Contents
Supplied with 3 angled and 3 straight pick-up hands with a choice 4mm, 6mm or 10mm cap diameters
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
10mm
SVHC
No SVHC (25-Jun-2025)
Length
132mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
